SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5160QPWPTQ1

DigiKey Part Number
296-52655-2-ND - Tape & Reel (TR)
296-52655-1-ND - Cut Tape (CT)
296-52655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5160QPWPTQ1
Description
IC REG BCK FLYBACK ADJ 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5160QPWPTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V
Current - Output
Frequency - Switching
Adj to 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,88000 Kč137,88 Kč
10106,07100 Kč1 060,71 Kč
2598,11000 Kč2 452,75 Kč
10089,35940 Kč8 935,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25085,18684 Kč21 296,71 Kč
50082,67178 Kč41 335,89 Kč
75081,41213 Kč61 059,10 Kč
1 25080,01678 Kč100 020,97 Kč
1 75079,20105 Kč138 601,84 Kč
2 50078,41622 Kč196 040,55 Kč
Manufacturers Standard Package
Unit Price without VAT:137,88000 Kč
Unit Price with VAT:166,83480 Kč