4 Circuit IC Switch 1:1 11.5Ohm 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5412FBCPZ-RL7

DigiKey Part Number
505-ADG5412FBCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADG5412FBCPZ-RL7CT-ND - Cut Tape (CT)
505-ADG5412FBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5412FBCPZ-RL7
Description
IC SW SPST-NOX4 11.5OHM 16LFCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 11.5Ohm 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG5412FBCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
11.5Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
8V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
500ns, 515ns
-3db Bandwidth
270MHz
Charge Injection
-640pC
Channel Capacitance (CS(off), CD(off))
12pF, 11pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1251,14000 Kč251,14 Kč
10197,04500 Kč1 970,45 Kč
25183,55600 Kč4 588,90 Kč
100172,52170 Kč17 252,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500152,11231 Kč228 168,47 Kč
Manufacturers Standard Package
Unit Price without VAT:251,14000 Kč
Unit Price with VAT:303,87940 Kč