
SI1469DH-T1-E3 | |
|---|---|
DigiKey Part Number | SI1469DH-T1-E3TR-ND - Tape & Reel (TR) SI1469DH-T1-E3CT-ND - Cut Tape (CT) SI1469DH-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1469DH-T1-E3 |
Description | MOSFET P-CH 20V 2.7A SC70-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.7A (Tc) 1.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SI1469DH-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 470 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 2.78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 13,11400 Kč | 131,14 Kč |
| 100 | 8,55260 Kč | 855,26 Kč |
| 500 | 6,59118 Kč | 3 295,59 Kč |
| 1 000 | 5,95904 Kč | 5 959,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,15564 Kč | 15 466,92 Kč |
| 6 000 | 4,75113 Kč | 28 506,78 Kč |
| 9 000 | 4,54505 Kč | 40 905,45 Kč |
| 15 000 | 4,31350 Kč | 64 702,50 Kč |
| 21 000 | 4,21000 Kč | 88 410,00 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |










