
LM5160QPWPQ1 | |
|---|---|
DigiKey Part Number | 296-LM5160QPWPQ1-ND |
Manufacturer | |
Manufacturer Product Number | LM5160QPWPQ1 |
Description | IC REG BCK FLYBACK ADJ 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5160QPWPQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,88000 Kč | 137,88 Kč |
| 10 | 106,07100 Kč | 1 060,71 Kč |
| 94 | 89,68191 Kč | 8 430,10 Kč |
| 188 | 86,37218 Kč | 16 237,97 Kč |
| 282 | 84,71429 Kč | 23 889,43 Kč |
| 564 | 82,28236 Kč | 46 407,25 Kč |
| 1 034 | 80,51197 Kč | 83 249,38 Kč |
| 2 538 | 78,38479 Kč | 198 940,60 Kč |
| Unit Price without VAT: | 137,88000 Kč |
|---|---|
| Unit Price with VAT: | 166,83480 Kč |


