
LM5112SDX/NOPB | |
|---|---|
DigiKey Part Number | LM5112SDX/NOPBTR-ND - Tape & Reel (TR) LM5112SDX/NOPBCT-ND - Cut Tape (CT) LM5112SDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5112SDX/NOPB |
Description | IC GATE DRVR LOW-SIDE 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM5112SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 3A, 7A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 Kč | 35,36 Kč |
| 10 | 25,84900 Kč | 258,49 Kč |
| 25 | 23,49200 Kč | 587,30 Kč |
| 100 | 20,90480 Kč | 2 090,48 Kč |
| 250 | 19,66828 Kč | 4 917,07 Kč |
| 500 | 18,92310 Kč | 9 461,55 Kč |
| 1 000 | 18,31013 Kč | 18 310,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 15,84012 Kč | 71 280,54 Kč |
| Unit Price without VAT: | 35,36000 Kč |
|---|---|
| Unit Price with VAT: | 42,78560 Kč |











