
THS4541IRGTT | |
|---|---|
DigiKey Part Number | 296-38343-2-ND - Tape & Reel (TR) 296-38343-1-ND - Cut Tape (CT) 296-38343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4541IRGTT |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4541IRGTT Models |
Category | Current - Input Bias 10 µA |
Mfr | Voltage - Input Offset 450 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 10.1mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.4 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case 16-VFQFN Exposed Pad |
Gain Bandwidth Product 850 MHz | Supplier Device Package 16-VQFN (3x3) |
-3db Bandwidth 620 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,57000 Kč | 184,57 Kč |
| 10 | 143,18500 Kč | 1 431,85 Kč |
| 25 | 132,85000 Kč | 3 321,25 Kč |
| 100 | 121,49230 Kč | 12 149,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 116,07948 Kč | 29 019,87 Kč |
| 500 | 112,81680 Kč | 56 408,40 Kč |
| 750 | 111,18245 Kč | 83 386,84 Kč |
| 1 250 | 109,37254 Kč | 136 715,67 Kč |
| 1 750 | 108,31489 Kč | 189 551,06 Kč |
| Unit Price without VAT: | 184,57000 Kč |
|---|---|
| Unit Price with VAT: | 223,32970 Kč |




