
THS4541RGTEVM | |
|---|---|
DigiKey Part Number | 296-45856-ND |
Manufacturer | |
Manufacturer Product Number | THS4541RGTEVM |
Description | EVAL BOARD FOR THS4541 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS4541 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 620MHz |
Manufacturer Texas Instruments | Gain Bandwidth Product 850MHz |
Packaging Box | Current - Output / Channel 100mA |
Part Status Active | Current - Supply (Main IC) 10mA |
Channels per IC 1 - Single | Voltage - Supply, Single/Dual (±) 2.7V ~ 5.4V, ±1.35V ~ 2.7V |
Amplifier Type Differential | Utilized IC / Part THS4541 |
Output Type Differential | Contents Board(s) |
Slew Rate 1500V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |



