
THS4541IRUNR | |
|---|---|
DigiKey Part Number | 296-40582-2-ND - Tape & Reel (TR) 296-40582-1-ND - Cut Tape (CT) 296-40582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4541IRUNR |
Description | IC OPAMP DIFF 1 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | THS4541IRUNR Models |
Category | Current - Input Bias 12 µA |
Mfr | Voltage - Input Offset 100 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 10.1mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.4 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case 10-WFQFN |
Gain Bandwidth Product 850 MHz | Supplier Device Package 10-WQFN (2x2) |
-3db Bandwidth 620 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 10 | 120,71800 Kč | 1 207,18 Kč |
| 25 | 111,80160 Kč | 2 795,04 Kč |
| 100 | 101,98310 Kč | 10 198,31 Kč |
| 250 | 99,07948 Kč | 24 769,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 89,29393 Kč | 267 881,79 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |












