Similar

MA4E1317 | |
|---|---|
DigiKey Part Number | 1465-1024-ND |
Manufacturer | |
Manufacturer Product Number | MA4E1317 |
Description | RF DIODE SCHOTTKY 7V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 7V |
Datasheet | Datasheet |
EDA/CAD Models | MA4E1317 Models |
Category | Voltage - Peak Reverse (Max) 7V |
Manufacturer MACOM Technology Solutions | Capacitance @ Vr, F 0.06pF @ 0V, 1MHz |
Packaging Bulk | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Active | Package / Case 2-SMD |
Diode Type Schottky - Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MADS-001317-1278HP | MACOM Technology Solutions | 5 113 | 1465-MADS-001317-1278HPCT-ND | 4,81000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 97,06150 Kč | 9 706,15 Kč |
| 200 | 93,56925 Kč | 18 713,85 Kč |
| 300 | 91,82050 Kč | 27 546,15 Kč |
| 500 | 89,88304 Kč | 44 941,52 Kč |
| 700 | 88,75059 Kč | 62 125,41 Kč |
| 1 000 | 87,66171 Kč | 87 661,71 Kč |
| Unit Price without VAT: | 97,06150 Kč |
|---|---|
| Unit Price with VAT: | 117,44442 Kč |










