
MADS-001317-1278HP | |
|---|---|
DigiKey Part Number | 1465-MADS-001317-1278HPTR-ND - Tape & Reel (TR) 1465-MADS-001317-1278HPCT-ND - Cut Tape (CT) 1465-MADS-001317-1278HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADS-001317-1278HP |
Description | RF DIODE SCHOTTKY 7V CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 7V Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 7V | |
Capacitance @ Vr, F | 0.06pF @ 0V, 1MHz | |
Resistance @ If, F | 7Ohm @ 10mA, 1MHz | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 69,12500 Kč | 691,25 Kč |
| 25 | 63,62400 Kč | 1 590,60 Kč |
| 100 | 57,55970 Kč | 5 755,97 Kč |
| 250 | 56,22256 Kč | 14 055,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,72277 Kč | 149 168,31 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |







