
TPM2860C-02 | |
|---|---|
DigiKey Part Number | 4386-TPM2860C-02TR-ND - Tape & Reel (TR) 4386-TPM2860C-02CT-ND - Cut Tape (CT) 4386-TPM2860C-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM2860C-02 |
Description | RF DIODE SCHOTTKY 8V SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 8V 20 mA SOT-23 |
Datasheet | Datasheet |
Category | Current - Max 20 mA |
Manufacturer DNmicron | Capacitance @ Vr, F 0.21pF @ 0V, 1MHz |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-236-3, SC-59, SOT-23-3 |
Part Status Active | Supplier Device Package SOT-23 |
Diode Type Schottky - Single | Base Product Number |
Voltage - Peak Reverse (Max) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 9,55200 Kč | 95,52 Kč |
| 25 | 8,55920 Kč | 213,98 Kč |
| 100 | 7,47250 Kč | 747,25 Kč |
| 250 | 6,95488 Kč | 1 738,72 Kč |
| 500 | 6,64290 Kč | 3 321,45 Kč |
| 1 000 | 6,38575 Kč | 6 385,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,06819 Kč | 18 204,57 Kč |
| 6 000 | 5,91274 Kč | 35 476,44 Kč |
| 9 000 | 5,83491 Kč | 52 514,19 Kč |
| 15 000 | 5,74869 Kč | 86 230,35 Kč |
| 21 000 | 5,69827 Kč | 119 663,67 Kč |
| 30 000 | 5,64980 Kč | 169 494,00 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |



