RF Diode Schottky 8V SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPM2860C-01

DigiKey Part Number
4386-TPM2860C-01TR-ND - Tape & Reel (TR)
4386-TPM2860C-01CT-ND - Cut Tape (CT)
4386-TPM2860C-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPM2860C-01
Description
RF DIODE SCHOTTKY 8V SOD-523
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Diode Schottky 8V SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
Schottky
Manufacturer
DNmicron
Voltage - Peak Reverse (Max)
8V
Series
Capacitance @ Vr, F
0.21pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SC-79, SOD-523
Part Status
Active
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
109,55200 Kč95,52 Kč
258,55920 Kč213,98 Kč
1007,47250 Kč747,25 Kč
2506,95488 Kč1 738,72 Kč
5006,64290 Kč3 321,45 Kč
1 0006,38575 Kč6 385,75 Kč
2 5006,38178 Kč15 954,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0005,85664 Kč46 853,12 Kč
16 0005,73864 Kč91 818,24 Kč
24 0005,67958 Kč136 309,92 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč