RF Diode Schottky - Single 7V Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADS-001317-1278HP

DigiKey Part Number
1465-MADS-001317-1278HPTR-ND - Tape & Reel (TR)
1465-MADS-001317-1278HPCT-ND - Cut Tape (CT)
1465-MADS-001317-1278HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADS-001317-1278HP
Description
RF DIODE SCHOTTKY 7V CHIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 7V Chip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.06pF @ 0V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
7Ohm @ 10mA, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 125°C
Part Status
Active
Package / Case
Die
Diode Type
Schottky - Single
Supplier Device Package
Chip
Voltage - Peak Reverse (Max)
7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 113
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,21000 Kč117,21 Kč
1089,57400 Kč895,74 Kč
2582,68800 Kč2 067,20 Kč
10075,09860 Kč7 509,86 Kč
25072,75232 Kč18 188,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00065,29259 Kč195 877,77 Kč
Manufacturers Standard Package
Unit Price without VAT:117,21000 Kč
Unit Price with VAT:141,82410 Kč