
TLP184(BL-TPL,SE | |
|---|---|
DigiKey Part Number | TLP184(BL-TPLSETR-ND - Tape & Reel (TR) TLP184(BL-TPLSECT-ND - Cut Tape (CT) TLP184(BL-TPLSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP184(BL-TPL,SE |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP184(BL-TPL,SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,55610 Kč | 555,61 Kč |
| 500 | 4,57546 Kč | 2 287,73 Kč |
| 1 000 | 4,25272 Kč | 4 252,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,83724 Kč | 11 511,72 Kč |
| 6 000 | 3,62548 Kč | 21 752,88 Kč |
| 9 000 | 3,51686 Kč | 31 651,74 Kč |
| 15 000 | 3,39424 Kč | 50 913,60 Kč |
| 21 000 | 3,32129 Kč | 69 747,09 Kč |
| 30 000 | 3,25015 Kč | 97 504,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




