
TLP182(BL-TPL,E | |
|---|---|
DigiKey Part Number | TLP182(BL-TPLETR-ND - Tape & Reel (TR) TLP182(BL-TPLECT-ND - Cut Tape (CT) TLP182(BL-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP182(BL-TPL,E |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP182(BL-TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 6,01590 Kč | 601,59 Kč |
| 500 | 4,96644 Kč | 2 483,22 Kč |
| 1 000 | 4,62124 Kč | 4 621,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,17713 Kč | 12 531,39 Kč |
| 6 000 | 3,95088 Kč | 23 705,28 Kč |
| 9 000 | 3,83486 Kč | 34 513,74 Kč |
| 15 000 | 3,70385 Kč | 55 557,75 Kč |
| 21 000 | 3,62591 Kč | 76 144,11 Kč |
| 30 000 | 3,54995 Kč | 106 498,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




