Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP182(GB-TPL,E

DigiKey Part Number
TLP182(GB-TPLETR-ND - Tape & Reel (TR)
TLP182(GB-TPLECT-ND - Cut Tape (CT)
TLP182(GB-TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP182(GB-TPL,E
Description
OPTOISO 3.75KV 1CH TRANS 6-SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP182(GB-TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,35700 Kč83,57 Kč
1006,01590 Kč601,59 Kč
5004,96644 Kč2 483,22 Kč
1 0004,62124 Kč4 621,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,17713 Kč12 531,39 Kč
6 0003,95088 Kč23 705,28 Kč
9 0003,83486 Kč34 513,74 Kč
15 0003,70385 Kč55 557,75 Kč
21 0003,62591 Kč76 144,11 Kč
30 0003,54995 Kč106 498,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč