8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM57TPWR

DigiKey Part Number
296-LM57TPWRTR-ND - Tape & Reel (TR)
296-LM57TPWRCT-ND - Cut Tape (CT)
296-LM57TPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM57TPWR
Description
THERMOSTAT PROG ACT HI/LO 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM57TPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
Programmable
Accuracy
±2.3°C
Current - Output (Max)
5mA
Output Type
Open Drain, Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp
Selectable Hysteresis
No
Features
Selectable Trip Point, Trip Test
Voltage - Supply
2.4 V ~ 5.5 V
Current - Supply
24µA
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,42000 Kč36,42 Kč
532,24800 Kč161,24 Kč
1030,71200 Kč307,12 Kč
2528,87200 Kč721,80 Kč
5027,62600 Kč1 381,30 Kč
10026,48090 Kč2 648,09 Kč
50024,17888 Kč12 089,44 Kč
1 00023,32256 Kč23 322,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,53740 Kč45 074,80 Kč
4 00021,81743 Kč87 269,72 Kč
6 00021,42406 Kč128 544,36 Kč
10 00020,95620 Kč209 562,00 Kč
Manufacturers Standard Package
Unit Price without VAT:36,42000 Kč
Unit Price with VAT:44,06820 Kč