
LM5102MM/NOPB | |
|---|---|
DigiKey Part Number | LM5102MM/NOPBTR-ND - Tape & Reel (TR) LM5102MM/NOPBCT-ND - Cut Tape (CT) LM5102MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5102MM/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5102MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.6A, 1.6A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 600ns, 600ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 62,65800 Kč | 626,58 Kč |
| 25 | 57,57640 Kč | 1 439,41 Kč |
| 100 | 51,98470 Kč | 5 198,47 Kč |
| 250 | 49,31844 Kč | 12 329,61 Kč |
| 500 | 48,99338 Kč | 24 496,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,38773 Kč | 46 387,73 Kč |
| 2 000 | 45,29857 Kč | 90 597,14 Kč |
| 3 000 | 44,75325 Kč | 134 259,75 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |











