Diode 100 V 1A Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS1100

DigiKey Part Number
4878-SMS1100TR-ND - Tape & Reel (TR)
4878-SMS1100CT-ND - Cut Tape (CT)
4878-SMS1100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS1100
Description
DIODE SCHOTTKY 100V 1A DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SMS1100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AB (MELF)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,36200 Kč63,62 Kč
1004,02950 Kč402,95 Kč
5003,01448 Kč1 507,24 Kč
1 0002,68648 Kč2 686,48 Kč
2 0002,40973 Kč4 819,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,10980 Kč10 549,00 Kč
10 0001,92422 Kč19 242,20 Kč
15 0001,82964 Kč27 444,60 Kč
25 0001,72336 Kč43 084,00 Kč
35 0001,66041 Kč58 114,35 Kč
50 0001,59922 Kč79 961,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč