
AUIRF7736M2TR | |
|---|---|
DigiKey Part Number | 448-AUIRF7736M2TR-ND - Tape & Reel (TR) 448-AUIRF7736M2TRCT-ND - Cut Tape (CT) 448-AUIRF7736M2TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRF7736M2TR |
Description | MOSFET N-CH 40V 22A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 40 V 22A (Ta), 108A (Tc) 2.5W (Ta), 63W (Tc) Surface Mount DirectFET™ Isometric M4 |
Datasheet | Datasheet |
EDA/CAD Models | AUIRF7736M2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 65A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4267 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric M4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 63,91800 Kč | 639,18 Kč |
| 100 | 45,30740 Kč | 4 530,74 Kč |
| 500 | 42,37102 Kč | 21 185,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 34,39210 Kč | 165 082,08 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |







