
LM5045EVAL/NOPB | |
|---|---|
DigiKey Part Number | LM5045EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5045EVAL/NOPB |
Description | EVAL BOARD FOR LM5045 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5045 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 30A |
Manufacturer Texas Instruments | Voltage - Input 36V ~ 75V |
Packaging Box | Regulator Topology Full-Bridge |
Part Status Active | Frequency - Switching 420kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LM5045 |
Voltage - Output 3.3V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 484,47000 Kč | 5 484,47 Kč |
| Unit Price without VAT: | 5 484,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 636,20870 Kč |






