Converter Offline Full-Bridge Topology Up to 2MHz 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Full-Bridge Topology Up to 2MHz 28-HTSSOP
28-HTSSOP

LM5045MHX/NOPB

DigiKey Part Number
296-48580-2-ND - Tape & Reel (TR)
296-48580-1-ND - Cut Tape (CT)
296-48580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5045MHX/NOPB
Description
IC OFFLINE SW FULL-BRG 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Full-Bridge Topology Up to 2MHz 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5045MHX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 2MHz
Manufacturer
Texas Instruments
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Frequency Control, Soft Start, Sync
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Isolation
Isolated
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Internal Switch(s)
No
Supplier Device Package
28-HTSSOP
Topology
Full-Bridge
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
14V ~ 100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
1093,23100 Kč932,31 Kč
2586,08360 Kč2 152,09 Kč
10078,21130 Kč7 821,13 Kč
25075,11236 Kč18 778,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50068,37377 Kč170 934,42 Kč
Manufacturers Standard Package
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč