
VS-4C05ET12S2LHM3 | |
|---|---|
DigiKey Part Number | 112-VS-4C05ET12S2LHM3TR-ND - Tape & Reel (TR) 112-VS-4C05ET12S2LHM3CT-ND - Cut Tape (CT) 112-VS-4C05ET12S2LHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-4C05ET12S2LHM3 |
Description | RECTIFIER, SILICON CARBIDE, 1200 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 300pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Mounting Type |
Current - Average Rectified (Io) 5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 5 A | Supplier Device Package TO-263AB (D2PAK) |
Speed Zero Recovery Time > 500mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-4C05ET12S2L-M3 | Vishay General Semiconductor - Diodes Division | 734 | 112-VS-4C05ET12S2L-M3CT-ND | 85,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 62,51100 Kč | 625,11 Kč |
| 100 | 44,06430 Kč | 4 406,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 34,42701 Kč | 27 541,61 Kč |
| 1 600 | 32,17918 Kč | 51 486,69 Kč |
| 2 400 | 31,03452 Kč | 74 482,85 Kč |
| 4 000 | 30,26862 Kč | 121 074,48 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |





