
SCS205KNHRTRL | |
|---|---|
DigiKey Part Number | 846-SCS205KNHRTRLTR-ND - Tape & Reel (TR) 846-SCS205KNHRTRLCT-ND - Cut Tape (CT) 846-SCS205KNHRTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS205KNHRTRL |
Description | DIODE SIL CARB 1.2KV 5A TO263L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount TO-263L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | 260pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263L | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,48000 Kč | 117,48 Kč |
| 10 | 78,42500 Kč | 784,25 Kč |
| 100 | 61,40270 Kč | 6 140,27 Kč |
| 500 | 55,80856 Kč | 27 904,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,45074 Kč | 47 450,74 Kč |
| Unit Price without VAT: | 117,48000 Kč |
|---|---|
| Unit Price with VAT: | 142,15080 Kč |


