


LM5045SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-40229-2-ND - Tape & Reel (TR) 296-40229-1-ND - Cut Tape (CT) 296-40229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5045SQ/NOPB |
Description | IC OFFLINE SW FULL-BRDG 28WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge Topology Up to 2MHz 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5045SQ/NOPB Models |
Category | Frequency - Switching Up to 2MHz |
Manufacturer Texas Instruments | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Frequency Control, Soft Start, Sync |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 28-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 28-WQFN (5x5) |
Topology Full-Bridge | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 14V ~ 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 90,73740 Kč | 90 737,40 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |


