
LM5021MMX-2/NOPB | |
|---|---|
DigiKey Part Number | 296-45544-2-ND - Tape & Reel (TR) 296-45544-1-ND - Cut Tape (CT) 296-45544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5021MMX-2/NOPB |
Description | IC OFFLINE SW MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 1MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5021MMX-2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 20 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 30V | |
Duty Cycle | 50% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Current Limiting, Over Load | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,62000 Kč | 35,62 Kč |
| 10 | 26,05800 Kč | 260,58 Kč |
| 25 | 23,67960 Kč | 591,99 Kč |
| 100 | 21,07580 Kč | 2 107,58 Kč |
| 250 | 19,83348 Kč | 4 958,37 Kč |
| 500 | 19,08486 Kč | 9 542,43 Kč |
| 1 000 | 18,46850 Kč | 18 468,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 17,61772 Kč | 61 662,02 Kč |
| 7 000 | 17,26099 Kč | 120 826,93 Kč |
| 10 500 | 17,08233 Kč | 179 364,46 Kč |
| Unit Price without VAT: | 35,62000 Kč |
|---|---|
| Unit Price with VAT: | 43,10020 Kč |


