Converter Offline Flyback, Forward Topology Up to 1MHz 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5021MM-2

DigiKey Part Number
2156-LM5021MM-2-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM5021MM-2
Description
IC OFFLINE SW MULT TOP 8VSSOP
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology Up to 1MHz 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback, Forward
Voltage - Start Up
20 V
Voltage - Supply (Vcc/Vdd)
8V ~ 30V
Duty Cycle
50%
Frequency - Switching
Up to 1MHz
Fault Protection
Current Limiting, Over Load
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 618
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4618
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
27922,67785 Kč6 327,12 Kč
Unit Price without VAT:22,67785 Kč
Unit Price with VAT:27,44020 Kč