Direct

LM5021MMX-2 | |
|---|---|
DigiKey Part Number | LM5021MMX-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5021MMX-2 |
Description | IC OFFLINE SW MULT TOP 8VSSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 1MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5021MMX-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 20 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 30V | |
Duty Cycle | 50% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Current Limiting, Over Load | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 20,18694 Kč | 70 654,29 Kč |
| 7 000 | 19,78756 Kč | 138 512,92 Kč |
| 10 500 | 19,58765 Kč | 205 670,33 Kč |
| Unit Price without VAT: | 20,18694 Kč |
|---|---|
| Unit Price with VAT: | 24,42620 Kč |




