Converter Offline Flyback Topology 150kHz ~ 1MHz 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5021MMX-1/NOPB

DigiKey Part Number
296-35292-2-ND - Tape & Reel (TR)
296-35292-1-ND - Cut Tape (CT)
296-35292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5021MMX-1/NOPB
Description
IC OFFLINE SWITCH FLYBACK 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 150kHz ~ 1MHz 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5021MMX-1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
20 V
Voltage - Supply (Vcc/Vdd)
8V ~ 30V
Duty Cycle
80%
Frequency - Switching
150kHz ~ 1MHz
Fault Protection
Current Limiting, Over Load
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1027,04500 Kč270,45 Kč
2524,58440 Kč614,61 Kč
10021,88410 Kč2 188,41 Kč
25020,59316 Kč5 148,29 Kč
50019,81582 Kč9 907,91 Kč
1 00019,72594 Kč19 725,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50018,29268 Kč64 024,38 Kč
7 00017,92224 Kč125 455,68 Kč
10 50017,73671 Kč186 235,45 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč