
LM46002QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-42627-2-ND - Tape & Reel (TR) 296-42627-1-ND - Cut Tape (CT) 296-42627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46002QPWPTQ1 |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46002QPWPTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Not For New Designs | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM46002AQPWPRQ1 | Texas Instruments | 1 737 | 296-48923-1-ND | 120,53000 Kč | Parametric Equivalent |
| LM46002AQPWPTQ1 | Texas Instruments | 383 | 296-47097-1-ND | 138,80000 Kč | Parametric Equivalent |
| LM46002PWPR | Texas Instruments | 17 343 | 296-43599-1-ND | 103,73000 Kč | Parametric Equivalent |
| LM46002PWPT | Texas Instruments | 398 | 296-LM46002PWPTCT-ND | 122,21000 Kč | Parametric Equivalent |
| LM46002QPWPRQ1 | Texas Instruments | 3 665 | 296-42676-1-ND | 156,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 135,22700 Kč | 1 352,27 Kč |
| 25 | 125,39160 Kč | 3 134,79 Kč |
| 100 | 114,57980 Kč | 11 457,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 106,23728 Kč | 26 559,32 Kč |
| 500 | 103,22070 Kč | 51 610,35 Kč |
| 750 | 101,71039 Kč | 76 282,79 Kč |
| 1 250 | 100,03598 Kč | 125 044,97 Kč |
| 1 750 | 99,05777 Kč | 173 351,10 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |

