


LM46002PWPT | |
|---|---|
DigiKey Part Number | 296-LM46002PWPTTR-ND - Tape & Reel (TR) 296-LM46002PWPTCT-ND - Cut Tape (CT) 296-LM46002PWPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46002PWPT |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46002PWPT Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 93,56700 Kč | 935,67 Kč |
| 25 | 86,39400 Kč | 2 159,85 Kč |
| 100 | 78,49890 Kč | 7 849,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 74,73692 Kč | 18 684,23 Kč |
| 500 | 72,46914 Kč | 36 234,57 Kč |
| 750 | 71,33328 Kč | 53 499,96 Kč |
| 1 250 | 70,07453 Kč | 87 593,16 Kč |
| 1 750 | 69,33923 Kč | 121 343,65 Kč |
| 2 500 | 68,63205 Kč | 171 580,13 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |








