Current Sense Amplifier 1 Circuit 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4080TAUA+

DigiKey Part Number
MAX4080TAUA+-ND
Manufacturer
Manufacturer Product Number
MAX4080TAUA+
Description
IC CURRENT SENSE 1 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4080TAUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
75µA
Mfr
Voltage - Supply Span (Min)
4.5 V
Packaging
Tube
Voltage - Supply Span (Max)
76 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
250 kHz
Supplier Device Package
8-uMAX/uSOP
Current - Input Bias
5 µA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4080TAUA+Analog Devices Inc./Maxim Integrated521MAX4080TAUA+-ND96,14000 KčDirect
In-Stock: 521
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
196,14000 Kč96,14 Kč
1072,97300 Kč729,73 Kč
5063,68860 Kč3 184,43 Kč
10060,81050 Kč6 081,05 Kč
25057,77392 Kč14 443,48 Kč
50055,94362 Kč27 971,81 Kč
1 00054,43661 Kč54 436,61 Kč
2 50052,84592 Kč132 114,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,14000 Kč
Unit Price with VAT:116,32940 Kč