


LM46002PWPT | |
|---|---|
DigiKey Part Number | 296-LM46002PWPTTR-ND - Tape & Reel (TR) 296-LM46002PWPTCT-ND - Cut Tape (CT) 296-LM46002PWPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46002PWPT |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46002PWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 90,83700 Kč | 908,37 Kč |
| 25 | 83,87440 Kč | 2 096,86 Kč |
| 100 | 76,21430 Kč | 7 621,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,56068 Kč | 18 140,17 Kč |
| 500 | 70,35842 Kč | 35 179,21 Kč |
| 750 | 69,25532 Kč | 51 941,49 Kč |
| 1 250 | 68,03369 Kč | 85 042,11 Kč |
| 1 750 | 67,31959 Kč | 117 809,28 Kč |
| 2 500 | 66,63262 Kč | 166 581,55 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |












