
LM46002PWPR | |
|---|---|
DigiKey Part Number | 296-43599-2-ND - Tape & Reel (TR) 296-43599-1-ND - Cut Tape (CT) 296-43599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46002PWPR |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46002PWPR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 78,97300 Kč | 789,73 Kč |
| 25 | 72,76240 Kč | 1 819,06 Kč |
| 100 | 65,94000 Kč | 6 594,00 Kč |
| 250 | 62,84028 Kč | 15 710,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 59,55453 Kč | 119 109,06 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |










