
MAL214699906E3 | |
|---|---|
DigiKey Part Number | 4732PHTR-ND - Tape & Reel (TR) 4732PHCT-ND - Cut Tape (CT) 4732PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699906E3 |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 252 mA @ 100 Hz | |
Ripple Current @ High Frequency | 420 mA @ 100 kHz | |
Impedance | 500 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 57,57700 Kč | 575,77 Kč |
| 50 | 46,25860 Kč | 2 312,93 Kč |
| 100 | 42,68680 Kč | 4 268,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 38,99120 Kč | 7 798,24 Kč |
| 400 | 36,57065 Kč | 14 628,26 Kč |
| 600 | 35,34978 Kč | 21 209,87 Kč |
| 1 000 | 33,98883 Kč | 33 988,83 Kč |
| 1 400 | 33,18914 Kč | 46 464,80 Kč |
| 2 000 | 32,41650 Kč | 64 833,00 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |


