
LM46002PWPR | |
|---|---|
DigiKey Part Number | 296-43599-2-ND - Tape & Reel (TR) 296-43599-1-ND - Cut Tape (CT) 296-43599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46002PWPR |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46002PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 76,66400 Kč | 766,64 Kč |
| 25 | 70,64560 Kč | 1 766,14 Kč |
| 100 | 64,01870 Kč | 6 401,87 Kč |
| 250 | 60,86060 Kč | 15 215,15 Kč |
| 500 | 58,95650 Kč | 29 478,25 Kč |
| 1 000 | 57,38963 Kč | 57 389,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 59,55453 Kč | 119 109,06 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |















