Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM46002QPWPRQ1

DigiKey Part Number
296-42676-2-ND - Tape & Reel (TR)
296-42676-1-ND - Cut Tape (CT)
296-42676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM46002QPWPRQ1
Description
IC REG BUCK ADJ 2A 16HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM46002QPWPRQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
200kHz ~ 2.2MHz
Part Status
Not For New Designs
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.5V
Supplier Device Package
16-HTSSOP
Voltage - Input (Max)
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM46002AQPWPRQ1Texas Instruments1 737296-48923-1-ND120,53000 KčParametric Equivalent
LM46002AQPWPTQ1Texas Instruments383296-47097-1-ND138,80000 KčParametric Equivalent
LM46002PWPRTexas Instruments17 343296-43599-1-ND103,73000 KčParametric Equivalent
LM46002PWPTTexas Instruments398296-LM46002PWPTCT-ND122,21000 KčParametric Equivalent
LM46002QPWPTQ1Texas Instruments458296-42627-1-ND174,49000 KčParametric Equivalent
In-Stock: 3 665
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,65000 Kč156,65 Kč
10120,94800 Kč1 209,48 Kč
25112,00320 Kč2 800,08 Kč
100102,17420 Kč10 217,42 Kč
25099,27184 Kč24 817,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00090,42274 Kč180 845,48 Kč
Manufacturers Standard Package
Unit Price without VAT:156,65000 Kč
Unit Price with VAT:189,54650 Kč