


LM4041EEM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041EEM3-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041EEM3-1.2/NOPBCT-ND - Cut Tape (CT) LM4041EEM3-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041EEM3-1.2/NOPB |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041EEM3-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,75000 Kč | 18,75 Kč |
| 10 | 13,47700 Kč | 134,77 Kč |
| 25 | 12,14800 Kč | 303,70 Kč |
| 100 | 10,67950 Kč | 1 067,95 Kč |
| 250 | 9,98008 Kč | 2 495,02 Kč |
| 500 | 9,55888 Kč | 4 779,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,21165 Kč | 9 211,65 Kč |
| 2 000 | 8,92607 Kč | 17 852,14 Kč |
| 3 000 | 8,78297 Kč | 26 348,91 Kč |
| 5 000 | 8,62445 Kč | 43 122,25 Kč |
| 7 000 | 8,53185 Kč | 59 722,95 Kč |
| 10 000 | 8,44271 Kč | 84 427,10 Kč |
| 25 000 | 8,25090 Kč | 206 272,50 Kč |
| Unit Price without VAT: | 18,75000 Kč |
|---|---|
| Unit Price with VAT: | 22,68750 Kč |










