
MER3DMA_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-MER3DMA_R2_00601TR-ND - Tape & Reel (TR) 3757-MER3DMA_R2_00601CT-ND - Cut Tape (CT) 3757-MER3DMA_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER3DMA_R2_00601 |
Description | DIODE STANDARD 200V 3A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 31pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,59900 Kč | 55,99 Kč |
| 100 | 4,43730 Kč | 443,73 Kč |
| 500 | 3,33896 Kč | 1 669,48 Kč |
| 1 000 | 2,87248 Kč | 2 872,48 Kč |
| 2 000 | 2,53484 Kč | 5 069,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,93472 Kč | 14 510,40 Kč |
| 15 000 | 1,88398 Kč | 28 259,70 Kč |
| 22 500 | 1,86197 Kč | 41 894,32 Kč |
| 37 500 | 1,80054 Kč | 67 520,25 Kč |
| 52 500 | 1,77267 Kč | 93 065,18 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |








