



SML-LXR85YC-TR | |
|---|---|
DigiKey Part Number | 67-1558-2-ND - Tape & Reel (TR) 67-1558-1-ND - Cut Tape (CT) 67-1558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR85YC-TR |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,66100 Kč | 46,61 Kč |
| 100 | 3,28730 Kč | 328,73 Kč |
| 500 | 2,66692 Kč | 1 333,46 Kč |
| 1 000 | 2,46218 Kč | 2 462,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,19774 Kč | 6 593,22 Kč |
| 6 000 | 2,06274 Kč | 12 376,44 Kč |
| 9 000 | 1,99345 Kč | 17 941,05 Kč |
| 15 000 | 1,91512 Kč | 28 726,80 Kč |
| 21 000 | 1,86851 Kč | 39 238,71 Kč |
| 30 000 | 1,82304 Kč | 54 691,20 Kč |
| 75 000 | 1,72261 Kč | 129 195,75 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |






