2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-SMD, No Lead
2-SMD, No Lead

SML-LXR85GC-TR

DigiKey Part Number
67-1557-2-ND - Tape & Reel (TR)
67-1557-1-ND - Cut Tape (CT)
67-1557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXR85GC-TR
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
103,83300 Kč38,33 Kč
1002,68710 Kč268,71 Kč
5002,16674 Kč1 083,37 Kč
1 0001,99468 Kč1 994,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,77222 Kč5 316,66 Kč
6 0001,65852 Kč9 951,12 Kč
9 0001,60014 Kč14 401,26 Kč
15 0001,53413 Kč23 011,95 Kč
21 0001,49484 Kč31 391,64 Kč
30 0001,45648 Kč43 694,40 Kč
75 0001,37177 Kč102 882,75 Kč
150 0001,31902 Kč197 853,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč