
MGM210PB32JIA2 | |
---|---|
DigiKey Part Number | 336-MGM210PB32JIA2-ND |
Manufacturer | |
Manufacturer Product Number | MGM210PB32JIA2 |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MGM210PB32JIA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, O-QPSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -104.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32MG21 | |
Memory Size | 1MB Flash, 96kB RAM | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 9.1mA ~ 9.9mA | |
Current - Transmitting | 59.7mA ~ 181.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 31-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 270,79000 Kč | 270,79 Kč |
10 | 235,48300 Kč | 2 354,83 Kč |
25 | 223,19760 Kč | 5 579,94 Kč |
100 | 206,34410 Kč | 20 634,41 Kč |
250 | 196,25608 Kč | 49 064,02 Kč |
500 | 189,13806 Kč | 94 569,03 Kč |
1 000 | 182,43518 Kč | 182 435,18 Kč |
Unit Price without VAT: | 270,79000 Kč |
---|---|
Unit Price with VAT: | 327,65590 Kč |