


SML-LXR85IC-TR | |
|---|---|
DigiKey Part Number | 67-1556-2-ND - Tape & Reel (TR) 67-1556-1-ND - Cut Tape (CT) 67-1556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR85IC-TR |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 Kč | 7,92 Kč |
| 10 | 5,47800 Kč | 54,78 Kč |
| 100 | 3,89730 Kč | 389,73 Kč |
| 500 | 3,17782 Kč | 1 588,91 Kč |
| 1 000 | 2,94057 Kč | 2 940,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63500 Kč | 7 905,00 Kč |
| 6 000 | 2,47901 Kč | 14 874,06 Kč |
| 9 000 | 2,39899 Kč | 21 590,91 Kč |
| 15 000 | 2,30858 Kč | 34 628,70 Kč |
| 21 000 | 2,25478 Kč | 47 350,38 Kč |
| 30 000 | 2,20230 Kč | 66 069,00 Kč |
| 75 000 | 2,08643 Kč | 156 482,25 Kč |
| Unit Price without VAT: | 7,92000 Kč |
|---|---|
| Unit Price with VAT: | 9,58320 Kč |


