LM4041CEM3X-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3 325
Unit Price: 22,94000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 18,73000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 642
Unit Price: 26,94000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 31,15000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 17 367
Unit Price: 27,58000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 020
Unit Price: 27,58000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 15 986
Unit Price: 8,21000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 639
Unit Price: 7,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 747
Unit Price: 19,16000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 248
Unit Price: 19,58000 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4041CEM3X-ADJ

DigiKey Part Number
LM4041CEM3X-ADJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4041CEM3X-ADJ
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041CEM3X-ADJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
68 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14 496 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14 496In Stock
Ships from Rochester Electronics, LLC