LM4040D50IDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11 164
Unit Price: 13,65000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 7 874
Unit Price: 13,65000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3 563
Unit Price: 17,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 834
Unit Price: 48,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 896
Unit Price: 48,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 878
Unit Price: 31,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 962
Unit Price: 31,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 842
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 864
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 759
Unit Price: 17,85000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 391
Unit Price: 17,85000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 449
Unit Price: 17,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 301
Unit Price: 17,01000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 2 958
Unit Price: 7,56000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040D50IDBZRG4

DigiKey Part Number
LM4040D50IDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040D50IDBZRG4
Description
IC VREF SHUNT 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D50IDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
95 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes