Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040CIM3X-5.0/NOPB

DigiKey Part Number
LM4040CIM3X-5.0/NOPBTR-ND - Tape & Reel (TR)
LM4040CIM3X-5.0/NOPBCT-ND - Cut Tape (CT)
LM4040CIM3X-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040CIM3X-5.0/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIM3X-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL4050C50IDBZTTexas Instruments3 908296-TL4050C50IDBZTCT-ND35,66000 KčDirect
LM4040C50QDBZRTexas Instruments7 639296-20894-1-ND36,08000 KčUpgrade
LM4040C50QDBZTTexas Instruments441296-32118-1-ND38,17000 KčUpgrade
TL4050C50QDBZRQ1Texas Instruments826296-TL4050C50QDBZRQ1CT-ND45,05000 KčUpgrade
LM4040A50IDBZRTexas Instruments2 330296-20865-1-ND40,46000 KčSimilar
In-Stock: 541
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1013,01400 Kč130,14 Kč
2511,71240 Kč292,81 Kč
10010,28380 Kč1 028,38 Kč
2509,60356 Kč2 400,89 Kč
5009,19310 Kč4 596,55 Kč
1 0008,87068 Kč8 870,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,43820 Kč25 314,60 Kč
6 0008,23407 Kč49 404,42 Kč
9 0008,13186 Kč73 186,74 Kč
15 0008,01863 Kč120 279,45 Kč
21 0007,95242 Kč167 000,82 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč