Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4040A10IDBZR

DigiKey Part Number
296-20855-2-ND - Tape & Reel (TR)
296-20855-1-ND - Cut Tape (CT)
296-20855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040A10IDBZR
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040A10IDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
180µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
125 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
10V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040AIM3-10.0/NOPBTexas Instruments3 814LM4040AIM3-10.0/NOPBCT-ND49,56000 KčSimilar
LM4040BIM3-10.0/NOPBTexas Instruments7 710LM4040BIM3-10.0/NOPBCT-ND37,80000 KčSimilar
LM4040BIM3X-10/NOPBTexas Instruments2 708296-LM4040BIM3X-10/NOPBCT-ND32,55000 KčSimilar
LM4040CIM3-10.0/NOPBTexas Instruments4 044LM4040CIM3-10.0/NOPBCT-ND18,27000 KčSimilar
LM4040CIM3X-10/NOPBTexas Instruments192296-LM4040CIM3X-10/NOPBCT-ND18,27000 KčSimilar
In-Stock: 2 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1029,98500 Kč299,85 Kč
2527,29760 Kč682,44 Kč
10024,34300 Kč2 434,30 Kč
25022,93148 Kč5 732,87 Kč
50022,08108 Kč11 040,54 Kč
1 00022,07121 Kč22 071,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,51645 Kč61 549,35 Kč
6 00020,09316 Kč120 558,96 Kč
9 00019,88126 Kč178 931,34 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč