


LM4040BIM3X-10/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040BIM3X-10/NOPBTR-ND - Tape & Reel (TR) 296-LM4040BIM3X-10/NOPBCT-ND - Cut Tape (CT) 296-LM4040BIM3X-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM3X-10/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM3X-10/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 180µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 103 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4050B10IDBZR | Texas Instruments | 17 668 | 296-22795-1-ND | 30,45000 Kč | Direct |
| TL4050B10IDBZT | Texas Instruments | 23 375 | 296-32348-1-ND | 36,96000 Kč | Direct |
| TL4050B10QDBZR | Texas Instruments | 17 685 | 296-22797-2-ND | 30,23713 Kč | Upgrade |
| TL4050B10QDBZT | Texas Instruments | 6 379 | 296-TL4050B10QDBZTCT-ND | 46,62000 Kč | Upgrade |
| LM4040C10IDBZR | Texas Instruments | 6 899 | 296-20882-1-ND | 21,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 25 | 21,59440 Kč | 539,86 Kč |
| 100 | 19,17330 Kč | 1 917,33 Kč |
| 250 | 18,01964 Kč | 4 504,91 Kč |
| 500 | 17,32376 Kč | 8 661,88 Kč |
| 1 000 | 17,15579 Kč | 17 155,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,04415 Kč | 48 132,45 Kč |
| 6 000 | 15,69811 Kč | 94 188,66 Kč |
| 9 000 | 15,52475 Kč | 139 722,75 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

