


TL4050B10IDBZR | |
|---|---|
DigiKey Part Number | 296-22795-2-ND - Tape & Reel (TR) 296-22795-1-ND - Cut Tape (CT) 296-22795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050B10IDBZR |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B10IDBZR Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 150µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 103 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM3-10.0/NOPB | Texas Instruments | 7 770 | LM4040BIM3-10.0/NOPBCT-ND | 37,80000 Kč | Direct |
| LM4040DIM3X-10/NOPB | Texas Instruments | 5 188 | 296-43127-1-ND | 13,86000 Kč | Similar |
| LM4050CIM3-10/NOPB | Texas Instruments | 9 036 | 296-LM4050CIM3-10/NOPBCT-ND | 37,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 100 | 17,87980 Kč | 1 787,98 Kč |
| 250 | 16,79168 Kč | 4 197,92 Kč |
| 500 | 16,13612 Kč | 8 068,06 Kč |
| 1 000 | 15,93496 Kč | 15 934,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,92972 Kč | 44 789,16 Kč |
| 6 000 | 14,60341 Kč | 87 620,46 Kč |
| 9 000 | 14,44000 Kč | 129 960,00 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

