LM393DG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 154 106
Unit Price: 4,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 271
Unit Price: 17,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26 783
Unit Price: 14,98000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 52 656
Unit Price: 4,21000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 5 888
Unit Price: 7,07000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 5 654
Unit Price: 2,91000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 11 077
Unit Price: 2,91000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 6 262
Unit Price: 39,32000 Kč
Datasheet

Upgrade


onsemi
In Stock: 6 257
Unit Price: 3,75000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 8 325
Unit Price: 10,61000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 338
Unit Price: 2,95000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 936
Unit Price: 4,16000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 529
Unit Price: 11,44000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 030
Unit Price: 14,98000 Kč
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393DG4

DigiKey Part Number
296-52905-ND
Manufacturer
Manufacturer Product Number
LM393DG4
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types